33152430100177, Ribbon Cables / IDC Cables har-flex female 20pin Cable Assembly (AWG30/7 PVC), double ended (different cable direction), w/

33152430100177, Ribbon Cables / IDC Cables har-flex female 20pin Cable Assembly (AWG30/7 PVC), double ended (different cable direction), w/
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 4-7 недель
3 680 руб.
от 10 шт.3 100 руб.
Добавить в корзину 1 шт. на сумму 3 680 руб.
Плати частями
от 920 руб. × 4 платежа
Номенклатурный номер: 8005055491
Артикул: 33152430100177
Бренд: Harting

Описание

Connectors\Cable Assemblies\Ribbon Cables / IDC Cables
har-flex Cable Assemblies
HARTING har-flex Connectors have been expanded to include Cable Assemblies with 6, 12, 26, 32, and 50 positions and cable lengths of 0.1, 0.2, and 0.5 meters. Based on a 1.27mm grid and offered in four different stack heights, the HARTING har-flex Connectors with SMT technology enable designers to bridge PCB distances between 8mm and 13.8mm in mezzanine applications. Featuring high density contact spacing and pin count configurations ranging from 6 to 100 pins in even numbered positions, the har-flex Connectors maximize PCB real estate and achieve overall space savings and cost efficiencies. The robust design includes solder hold downs to ensure a reliable connection to the PCB and help absorb stress on the solders contacts resulting from insertion and removal forces. The HARTING har-flex Connectors provide 100 percent coplanarity testing and standard fitting with pick and place pads that guarantee a simple, fully automatic and assembly of the PCBs.

Технические параметры

Brand: HARTING
Cable Length: 100 mm
Connector End A Pin Count: 20 Position
Connector End A: Socket
Connector End B Pin Count: 20 Position
Connector End B: Socket
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Female/Female
Manufacturer: HARTING
Product Category: Ribbon Cables/IDC Cables
Product Type: Ribbon Cables/IDC Cables
Product: IDC Ribbon Cable Assemblies
Subcategory: Cable Assemblies
Tradename: har-flex
Type: Flat Flex Cable
Wire Gauge - AWG: 30 AWG
Вес, г 10.95

Техническая документация

Datasheet 33152430100177
pdf, 211 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.