33152430200008, Ribbon Cables / IDC Cables har-flex female 26pin Cable Assembly (AWG30/7 PVC), double ended (different cable direction), w/
![Фото 1/3 33152430200008, Ribbon Cables / IDC Cables har-flex female 26pin Cable Assembly (AWG30/7 PVC), double ended (different cable direction), w/](https://static.chipdip.ru/lib/727/DOC028727664.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/257/DOC029257434.jpg)
![](https://static.chipdip.ru/lib/267/DOC005267339.jpg)
10 шт., срок 4-7 недель
4 360 руб.
от 10 шт. —
3 520 руб.
Добавить в корзину 1 шт.
на сумму 4 360 руб.
Плати частями
от 1 090 руб. × 4 платежа
от 1 090 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Cable Assemblies\Ribbon Cables / IDC Cables
har-flex Cable AssembliesHARTING har-flex Connectors have been expanded to include Cable Assemblies with 6, 12, 26, 32, and 50 positions and cable lengths of 0.1, 0.2, and 0.5 meters. Based on a 1.27mm grid and offered in four different stack heights, the HARTING har-flex Connectors with SMT technology enable designers to bridge PCB distances between 8mm and 13.8mm in mezzanine applications. Featuring high density contact spacing and pin count configurations ranging from 6 to 100 pins in even numbered positions, the har-flex Connectors maximize PCB real estate and achieve overall space savings and cost efficiencies. The robust design includes solder hold downs to ensure a reliable connection to the PCB and help absorb stress on the solders contacts resulting from insertion and removal forces. The HARTING har-flex Connectors provide 100 percent coplanarity testing and standard fitting with pick and place pads that guarantee a simple, fully automatic and assembly of the PCBs.
Технические параметры
Brand: | HARTING |
Cable Length: | 200 mm |
Connector End A Pin Count: | 26 Position |
Connector End A: | IDC Socket |
Connector End B Pin Count: | 26 Position |
Connector End B: | IDC Socket |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Female/Female |
Manufacturer: | HARTING |
Part # Aliases: | 033152-43-020-0008 033152 43 020 0008 |
Product Category: | Ribbon Cables/IDC Cables |
Product Type: | Ribbon Cables/IDC Cables |
Product: | I/O Cable Assemblies |
Subcategory: | Cable Assemblies |
Tradename: | har-flex |
Type: | Flat Flex Cable |
Wire Gauge - AWG: | 30 AWG |
American Wire Gauge | 30 AWG |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Number of Ways | 26 |
Operating Temperature Range | -30 →+105 °C |
Pitch | 0.635mm |
Ribbon Cable Type | Flat |
Screened/Unscreened | Unscreened |
Series | Har-Flex |
Sheath Colour | Grey |
Standards Met | RoHS Compliant |
Terminated/Unterminated | Terminated |
Вес, г | 10.4 |
Техническая документация
Datasheet
pdf, 135 КБ
Datasheet
pdf, 148 КБ
Datasheet
pdf, 231 КБ
Datasheet 33152430500009
pdf, 479 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.