33152430500009, Ribbon Cables / IDC Cables har-flex female 26pin Cable Assembly (AWG30/7 PVC), double ended (different cable direction), w/
![Фото 1/3 33152430500009, Ribbon Cables / IDC Cables har-flex female 26pin Cable Assembly (AWG30/7 PVC), double ended (different cable direction), w/](https://static.chipdip.ru/lib/727/DOC028727664.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/371/DOC007371009.jpg)
![](https://static.chipdip.ru/lib/846/DOC045846313.jpg)
5 шт., срок 5-7 недель
4 170 руб.
1 шт.
на сумму 4 170 руб.
Плати частями
от 1 044 руб. × 4 платежа
от 1 044 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Cable Assemblies\Ribbon Cables / IDC Cables
har-flex Cable AssembliesHARTING har-flex Connectors have been expanded to include Cable Assemblies with 6, 12, 26, 32, and 50 positions and cable lengths of 0.1, 0.2, and 0.5 meters. Based on a 1.27mm grid and offered in four different stack heights, the HARTING har-flex Connectors with SMT technology enable designers to bridge PCB distances between 8mm and 13.8mm in mezzanine applications. Featuring high density contact spacing and pin count configurations ranging from 6 to 100 pins in even numbered positions, the har-flex Connectors maximize PCB real estate and achieve overall space savings and cost efficiencies. The robust design includes solder hold downs to ensure a reliable connection to the PCB and help absorb stress on the solders contacts resulting from insertion and removal forces. The HARTING har-flex Connectors provide 100 percent coplanarity testing and standard fitting with pick and place pads that guarantee a simple, fully automatic and assembly of the PCBs.
Технические параметры
Brand: | HARTING |
Cable Length: | 500 mm |
Connector End A Pin Count: | 26 Position |
Connector End A: | IDC Socket |
Connector End B Pin Count: | 26 Position |
Connector End B: | IDC Socket |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Gender: | Female/Female |
Manufacturer: | HARTING |
Part # Aliases: | 033152-43-050-0009 033152 43 050 0009 |
Product Category: | Ribbon Cables/IDC Cables |
Product Type: | Ribbon Cables/IDC Cables |
Product: | I/O Cable Assemblies |
Subcategory: | Cable Assemblies |
Tradename: | har-flex |
Type: | Flat Flex Cable |
Wire Gauge - AWG: | 30 AWG |
Cable Termination | IDC |
Color | Gray, Ribbon |
Connector Type | Socket to Socket |
ECCN | EAR99 |
Features | Strain Relief |
HTSUS | 8544.42.9090 |
Length | 1.64' (500.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions | 26 |
Number of Rows | 2 |
Package | Bulk |
Pitch - Cable | 0.025"" (0.64mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Video File | Top 4 Reasons to Use HARTING har-flex Connectors |
Connector 1 | Har-Flex IDC |
Connector 1 Gender | Female |
Connector 2 | Har-Flex IDC |
Connector 2 Gender | Female |
Number of Ways | 26 |
Pitch | 0.635mm |
Ribbon Cable Type | FFC |
Screened/Unscreened | Unscreened |
Series | Har-Flex |
Terminated/Unterminated | Terminated |
Вес, г | 28.35 |
Техническая документация
Datasheet
pdf, 39354 КБ
Datasheet 33152430500009
pdf, 479 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.