12-J20-20, Circuit Breaker Accessories Mounting Socket - Screw Terminals - Two-way

3 шт., срок 5-7 недель
3 890 руб.
1 шт. на сумму 3 890 руб.
Плати частями
от 974 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005055663
Артикул: 12-J20-20

Описание

Industrial Automation\Circuit Protection\Circuit Breaker Accessories
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: E-T-A
Factory Pack Quantity: 1
Manufacturer: E-T-A Circuit Breakers
Product Category: Circuit Breaker Accessories
Subcategory: Circuit Breakers

Техническая документация

Datasheet
pdf, 204 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.