29125, Clock & Timer Development Tools DS1302 REAL TIME CLOCK MODULE

29125, Clock & Timer Development Tools DS1302 REAL TIME CLOCK MODULE
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 5-7 недель
1 890 руб.
от 5 шт.1 760 руб.
1 шт. на сумму 1 890 руб.
Плати частями
от 474 руб. × 4 платежа
Номенклатурный номер: 8005055760
Артикул: 29125
Бренд: Parallax

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
29125 DS1302 Real Time Clock Module
Parallax 29125 DS1302 Real Time Clock Module provides a real-time clock with a 32kHz crystal and an onboard battery backup. All of these are enclosed in a SIP module that can be plugged into a breadboard. DS1302 provides seconds, minutes, hours, date, day of the week, and year with leap year compensation up to the year 2100. This Real Time Clock uses a 24-hour mode or a 12-hour mode with an AM/PM indicator. DS1302 Real Time Clock Module also has 31 bytes of RAM and a battery backup. This Real Time Clock can show time, store time, or make time-based decisions in a small, compact form factor.

Технические параметры

Brand: Parallax
Dimensions: 31.2 mm x 15.5 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 32 kHz
Interface Type: 4-Wire SPI
Manufacturer: Parallax
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V to 5 V
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: DS1302
Type: RTC
Вес, г 74.03

Техническая документация

Datasheet 29125
pdf, 916 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.