29126, Fingerprint Sensor Modules Fingerprint Reader
![Фото 1/2 29126, Fingerprint Sensor Modules Fingerprint Reader](https://static.chipdip.ru/lib/433/DOC027433082.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/008/DOC008008231.jpg)
7 шт., срок 5-7 недель
15 350 руб.
1 шт.
на сумму 15 350 руб.
Плати частями
от 3 839 руб. × 4 платежа
от 3 839 руб. × 4 платежа
Описание
Embedded Solutions\Sensor Modules\Fingerprint Sensor Modules
29126 Fingerprint ScannerParallax 29126 Fingerprint Scanner is an imaging module designed to quickly and accurately capture, save, scan, and compare fingerprints. Parallax 29126 Fingerprint Scanner functions as both a high-resolution camera and image processor, integrating the process of capturing, scanning, comparing, and managing fingerprint information. The 29126 Fingerprint Scanner features a wide operating voltage range, low power consumption, and an optional sleep mode, making it ideal for use in battery-powered applications.
Технические параметры
Brand: | Parallax |
Capacity: | 1000 Fingerprints |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Biometric Identification |
Interface Type: | UART |
Manufacturer: | Parallax |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Panel Mount |
Operating Supply Current: | 50 mA |
Operating Supply Voltage: | 3.3 V to 7.5 V |
Product Category: | Fingerprint Sensor Modules |
Product Type: | Fingerprint Sensors |
Sensor Type: | Optical |
Subcategory: | Sensor Modules |
Type: | Fingerprint Scanner |
ECCN | 3A981 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -20В°C ~ 60В°C |
Output Type | Serial |
Package | Bulk |
RoHS Status | RoHS Compliant |
Sensor Type | Fingerprint |
Вес, г | 0.01 |
Техническая документация
Datasheet 29126
pdf, 406 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.