BD3150N50100AHF, Signal Conditioning 3.1-5.0GHz 50/100 Ohm IL=.7dB

BD3150N50100AHF, Signal Conditioning 3.1-5.0GHz 50/100 Ohm IL=.7dB
Изображения служат только для ознакомления,
см. техническую документацию
64022 шт., срок 5-7 недель
250 руб.
от 10 шт.150 руб.
от 100 шт.121 руб.
от 250 шт.104.41 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005055871
Артикул: BD3150N50100AHF
Бренд: ANAREN

Описание

Passive Components\Signal Conditioning
Xinger® Baluns
Anaren Xinger® Baluns are designed for differential inputs and output locations on modern chipsets in an easy-to-use surface-mount package. These sub-miniature balanced to unbalanced transformers offer an ultra-low profile. These baluns are ideal for high-volume manufacturing and offer higher performance than traditional wire wound and lumped element baluns. Anaren Xinger® Baluns can save space, reduce costs, and increase performance in applications.

Технические параметры

Brand: Anaren
Factory Pack Quantity: Factory Pack Quantity: 4000
Frequency Range: 3100 MHz to 5000 MHz
Impedance: 100 Ohms
Insertion Loss: 0.6 dB
Manufacturer: Anaren
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting: SMD/SMT
Operating Temperature Range: -55 C to+85 C
Package / Case: 0404(1010 metric)
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: Baluns
Subcategory: Filters
Termination Style: SMD/SMT
Tradename: Xinger
Type: Ultral Low Profile Balun
Вес, г 0.01

Техническая документация

Datasheet
pdf, 445 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.