C0810J5003AHF, Signal Conditioning 800-1000MHz IL=.6dB 3dB 90 Deg.

C0810J5003AHF, Signal Conditioning 800-1000MHz IL=.6dB 3dB 90 Deg.
Изображения служат только для ознакомления,
см. техническую документацию
27100 шт., срок 5-7 недель
300 руб.
от 10 шт.260 руб.
от 25 шт.227 руб.
от 100 шт.188.08 руб.
1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005055875
Артикул: C0810J5003AHF
Бренд: ANAREN

Описание

Passive Components\Signal Conditioning
Xinger® Hybrid Couplers
Anaren Xinger ® Hybrid Couplers are constructed from ceramic-filled PTFE composites, which possess excellent electrical and mechanical stability. These sub-miniature couplers offer high performance in easy-to-use surface-mount packages with a low profile. These couplers are ideal for high-volume manufacturing as they can save space, reduce costs, and increase performance. Applications for Anaren Xinger Hybrid Couplers include balance power, low noise amplifiers, signal distribution, power detection, signal injection, and other applications where low insertion loss signal monitoring is required.

Технические параметры

Brand: Anaren
Factory Pack Quantity: Factory Pack Quantity: 4000
Frequency Range: 800 MHz to 1000 MHz
Impedance: 50 Ohms
Insertion Loss: 0.6 dB
Manufacturer: Anaren
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+85 C
Package / Case: 0805(2012 metric)
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: Hybrid Couplers
Subcategory: Filters
Termination Style: SMD/SMT
Tradename: Xinger
Вес, г 0.01

Техническая документация

Datasheet
pdf, 838 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.