1N4148WS-13-F, Small Signal Switching Diodes 75 Vrrm 53Vr 150 mA FAST SWITCH DIODE
![Фото 1/2 1N4148WS-13-F, Small Signal Switching Diodes 75 Vrrm 53Vr 150 mA FAST SWITCH DIODE](https://static.chipdip.ru/lib/576/DOC006576785.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/169/DOC004169888.jpg)
58 руб.
от 10 шт. —
34 руб.
от 100 шт. —
18 руб.
от 1000 шт. —
9.78 руб.
1 шт.
на сумму 58 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Unclassified
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 2-Pin SOD-323 T/R
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
If - Forward Current: | 150 mA |
Ir - Reverse Current: | 25 nA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 2 A |
Maximum Diode Capacitance: | 2 pF |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-323-2 |
Pd - Power Dissipation: | 200 mW |
Peak Reverse Voltage: | 100 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | Switching Diodes |
Recovery Time: | 4 ns |
Series: | 1N4148 |
Subcategory: | Diodes & Rectifiers |
Vf - Forward Voltage: | 1.25 V |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Continuous Forward Current (A) | 0.3 |
Maximum DC Reverse Voltage (V) | 75 |
Maximum Diode Capacitance (pF) | 2 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 200 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.25@0.15A |
Peak Non-Repetitive Surge Current (A) | 2 |
Peak Reverse Current (uA) | 1 |
Peak Reverse Recovery Time (ns) | 4 |
Peak Reverse Repetitive Voltage (V) | 75 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
Supplier Temperature Grade | Commercial |
Type | Small Signal Switching Diode |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов