74LVC1G3157FZ4-7, Analog Switch ICs Logic LVC 1 Gate

Фото 1/2 74LVC1G3157FZ4-7, Analog Switch ICs Logic LVC 1 Gate
Изображения служат только для ознакомления,
см. техническую документацию
80 руб.
от 10 шт.53 руб.
от 100 шт.22 руб.
от 1000 шт.14 руб.
1 шт. на сумму 80 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005056386
Артикул: 74LVC1G3157FZ4-7
Бренд: DIODES INC.

Описание

Semiconductors\Switch ICs\Analog Switch ICs
74LVC1G3157 Double-Throw Analog Switches
Diodes Incorporated 74LVC1G3157 Single-Pole Double-Throw Analog Switches are designed for operation with a power supply range of 1.65V to 5.5V. The bidirectional switch can handle signal amplitudes between V CC and Ground. The OFF state impedance of the switch is typically 50MΩ while the ON state is typically 6Ω.

Технические параметры

Brand: Diodes Incorporated
Configuration: 1 x SPDT
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Switches: 1 Switch
On Resistance - Max: 15 Ohms
Operating Supply Voltage: 1.65 V to 5.5 V
Package / Case: X2-DFN1410-6
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: 74LVC1G17
Subcategory: Switch ICs
Supply Current - Max: 5 mA
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Switch Voltage - Max: 5.5 V
Brand Diodes Incorporated
Factory Pack Quantity 5000
Manufacturer Diodes Incorporated
Mounting Style SMD/SMT
Package / Case DFN-6
Packaging Cut Tape or Reel
Product Category Multiplexer Switch ICs
Product Type Multiplexer Switch ICs
Subcategory Switch ICs
Вес, г 0.05

Техническая документация

Datasheet
pdf, 852 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем