AP133-WG-7, LDO Voltage Regulators 0.3A 0.3V 2.0V-6.0V 0.8V

Фото 1/2 AP133-WG-7, LDO Voltage Regulators 0.3A 0.3V 2.0V-6.0V 0.8V
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.200 руб.
от 100 шт.151 руб.
от 500 шт.120.65 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005056769
Артикул: AP133-WG-7
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 450 mV at 300 mA
Dropout Voltage: 350 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Ib - Input Bias Current: 40 uA
Input Voltage, Max: 6 V
Input Voltage, Min: 2 V
Line Regulation: 0.05%/V
Load Regulation: 1%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 300 mA
Output Type: Adjustable
Output Voltage: 1 V to 5 V
Package / Case: SOT-25-5
Pd - Power Dissipation: 0.74 W
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Quiescent Current: 60 uA
Reference Voltage: 800 mV
Series: AP133
Subcategory: PMIC-Power Management ICs
Type: Low Dropout Linear Regulator
Voltage Regulation Accuracy: 2%
Brand Diodes Incorporated
Dropout Voltage 0.35 V
Dropout Voltage - Max 450 mV at 300 mA
Factory Pack Quantity 3000
Ib - Input Bias Current 40 uA
Input Voltage MAX 6 V
Input Voltage MIN 2 V
Line Regulation 0.05%/V
Load Regulation 1%
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Outputs 1 Output
Output Current 300 mA
Output Type Adjustable
Output Voltage 1 V to 5 V
Package / Case SOT-25-5
Packaging Cut Tape or Reel
Pd - Power Dissipation 0.74 W
Polarity Positive
Product LDO Regulators
Product Category LDO Voltage Regulators
Product Type LDO Voltage Regulators
Quiescent Current 60 uA
Reference Voltage 0.8 V
Series AP133
Subcategory PMIC-Power Management ICs
Type Low Dropout Linear Regulator
Voltage Regulation Accuracy 2%
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем