AP139-33WG-7, LDO Voltage Regulators LDO CMOS 300mA 0.5V MAX VOUT+0.5-7V 3.3V

Фото 1/2 AP139-33WG-7, LDO Voltage Regulators LDO CMOS 300mA 0.5V MAX VOUT+0.5-7V 3.3V
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.120 руб.
от 100 шт.96 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005056771
Артикул: AP139-33WG-7
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 450 mV at 300 mA
Dropout Voltage: 450 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Ib - Input Bias Current: 45 uA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Line Regulation: 0.3%
Load Regulation: 1%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 300 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SOT-25-5
Pd - Power Dissipation: 0.25 W
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Quiescent Current: 45 uA
Series: AP139
Subcategory: PMIC-Power Management ICs
Type: Low Noise CMOS LDO Regulator
Voltage Regulation Accuracy: 2%
Accuracy ±2%
Line Regulation 0.3%
Load Regulation 1%
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Output Current 300mA
Minimum Input Voltage 2.7 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage 3.3 V
Package Type SOT-25
Pin Count 5
Polarity Positive
Power Rating 250mW
Quiescent Current 60µA
Regulator Type Low Dropout Voltage
Width 1.7mm
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем