AP1509-33SG-13, Switching Voltage Regulators SW REG CNV BUCK ASYN 150K 1.4 22V 3.3V

Фото 1/2 AP1509-33SG-13, Switching Voltage Regulators SW REG CNV BUCK ASYN 150K 1.4 22V 3.3V
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.310 руб.
от 100 шт.277 руб.
от 250 шт.244.17 руб.
1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005056778
Артикул: AP1509-33SG-13
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
PAM2306 Dual Step-Down DC-DC Converters
Diodes Incorporated offers a wide range of non-isolated DC-DC Converters. These switching voltage regulator converters feature integrated power switches to make designing easier and to minimize component count. With internal or external compensation, the designer can opt for smaller board space and fewer components or select specific inductor and capacitor values. Higher switching frequencies reduce the output ripple current and allow for comparatively smaller inductors (although special attention has to be given to EMI). Overcurrent, overvoltage, and overtemperature protection increase board reliability and prevent premature failures. A Power Good signal, in combination with an Enable pin, can be used for power sequencing and can warn the processor of possible supply problems and shut down in a controller manner. DC-DC converters include buck, boost, buck/boost, external buck, and external boost.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Buck
Input Voltage, Max: 22 V
Input Voltage, Min: 4.5 V
Input Voltage: 22 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5 mA
Output Current: 2 A
Output Voltage: 3.3 V
Package / Case: SOP-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 5 mA
Series: AP1509
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 150 kHz
Topology: Buck
Type: Charge Pump
Maximum Input Voltage 22 V
Maximum Operating Temperature +125 °C
Maximum Output Current 2A
Maximum Output Voltage 3.3 V
Maximum Switching Frequency 150 kHz
Minimum Input Voltage 4.5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Package Type SOP
Pin Count 8
Regulator Function Buck Controller
Switching Regulator Yes
Width 3.95mm
Вес, г 0.85

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем