AP1513SG-13, Switching Voltage Regulators Step-down (buck) converter

AP1513SG-13, Switching Voltage Regulators Step-down (buck) converter
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.170 руб.
от 100 шт.126 руб.
от 500 шт.96.47 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005056781
Артикул: AP1513SG-13
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
PAM2306 Dual Step-Down DC-DC Converters
Diodes Incorporated offers a wide range of non-isolated DC-DC Converters. These switching voltage regulator converters feature integrated power switches to make designing easier and to minimize component count. With internal or external compensation, the designer can opt for smaller board space and fewer components or select specific inductor and capacitor values. Higher switching frequencies reduce the output ripple current and allow for comparatively smaller inductors (although special attention has to be given to EMI). Overcurrent, overvoltage, and overtemperature protection increase board reliability and prevent premature failures. A Power Good signal, in combination with an Enable pin, can be used for power sequencing and can warn the processor of possible supply problems and shut down in a controller manner. DC-DC converters include buck, boost, buck/boost, external buck, and external boost.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 18 V
Input Voltage, Min: 3.6 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2 A
Output Voltage: 800 mV to 18 V
Package / Case: SOP-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 10 uA
Series: AP1513
Subcategory: PMIC-Power Management ICs
Switching Frequency: 300 kHz
Topology: Buck
Type: Charge Pump
Brand Diodes Incorporated
Factory Pack Quantity 2500
Manufacturer Diodes Incorporated
Mounting Style SMD/SMT
Package / Case SOP-8
Packaging Cut Tape or Reel
Product Voltage Regulators
Product Category Switching Voltage Regulators
Product Type Switching Voltage Regulators
Series AP1513
Subcategory PMIC-Power Management ICs
Switching Frequency 300 kHz
Topology Buck
Type Charge Pump
Input Voltage 3.6V~18V
Number of Outputs 1
Output Current (Max) 2A
Output Type Adjustable
Output Voltage 800mV~18V
Synchronous Rectification NO
Вес, г 0.85

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем