AP2138N-3.0TRG1, LDO Voltage Regulators LDO CMOS LowCurr

Фото 1/2 AP2138N-3.0TRG1, LDO Voltage Regulators LDO CMOS LowCurr
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.76 руб.
от 100 шт.36 руб.
от 1000 шт.27.13 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005056857
Артикул: AP2138N-3.0TRG1
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators
ИС линейного стабилизатора напряжения, положительный, фиксированный, 1 выход, 250 мА, SOT-23-3

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 700 mV at 250 mA
Dropout Voltage: 450 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2.5 V
Line Regulation: 6 mV
Load Regulation: 25 mV
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1 uA
Output Current: 250 mA
Output Type: Fixed
Output Voltage: 3 V
Package / Case: SOT-23-3
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Quiescent Current: 1 uA
Series: AP2138N
Subcategory: PMIC-Power Management ICs
Tolerance: 2%
Type: Positive Voltage
Base Product Number AP2138 ->
Current - Output 250mA
Current - Quiescent (Iq) 1.5ВµA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Regulators 1
Operating Temperature -40В°C ~ 85В°C (TA)
Output Configuration Positive
Output Type Fixed
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
Protection Features Over Current
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-3
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3V
Voltage Dropout (Max) 0.7V @ 250mA
Case SOT23
Input voltage 2.5…6V
Kind of package reel, tape
Kind of voltage regulator fixed, LDO, linear
Manufacturer DIODES INCORPORATED
Manufacturer series AP2138
Mounting SMD
Number of channels 1
Output current 0.25A
Output voltage 3V
Tolerance ±2%
Type of integrated circuit voltage regulator
Voltage drop 0.6V
Вес, г 0.001

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем