AP2142MPG-13, Power Switch ICs - Power Distribution 0.5A 2.7V-5.5V

AP2142MPG-13, Power Switch ICs - Power Distribution 0.5A 2.7V-5.5V
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.360 руб.
от 100 шт.259 руб.
от 500 шт.212.33 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005056870
Артикул: AP2142MPG-13
Бренд: DIODES INC.

Описание

Semiconductors\Switch ICs\Power Switch ICs - Power Distribution
AP21x2A Dual Channel USB Power Switches
Diodes Incorporated AP21x2A Dual Channel USB Power Switches are current-limited integrated high-side USB power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. The Diodes Incorporated AP21x2A dual channel USB power switch family of devices complies with USB standards and is available with both polarities of Enable input. These USB power switches have fast short-circuit response time for improved overall system robustness and an integrated output discharge function to ensure completely controlled discharging of the output voltage capacitor.

Технические параметры

Brand: Diodes Incorporated
Current Limit: 800 mA
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Off Time - Max: 10 us
On Resistance - Max: 150 mOhms
On Time - Max: 50 us
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 500 mA
Package / Case: MSOP-8
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: USB Power Switches
Series: AP2142
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: High Side
Вес, г 0.14

Техническая документация

Datasheet AP2152SG-13
pdf, 2866 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем