AP62300Z6-7, Switching Voltage Regulators DCDC Conv HV Buck SOT563(STD) T&R 3K

33 руб.
Кратность заказа 3000 шт.
от 9000 шт.29 руб.
от 24000 шт.28 руб.
от 45000 шт.27.50 руб.
3000 шт. на сумму 99 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005057136
Артикул: AP62300Z6-7
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
AP62300/1 & AP62300T Synchronous Buck Converters Diodes Incorporated AP62300, AP62301, and AP62300T Synchronous Buck Converters integrate a 75mΩ high-side power MOSFET and a 45mΩ low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. These buck converters provide 3A continuous output current with a 4.2V to 18.0V wide input voltage range. The AP62300, AP62301, and AP62300T Synchronous Buck Converters adopt Constant On-Time (COT) control that minimizes the external component count. This helps in achieving a fast transient response, easy loop stabilization, and low output voltage ripple.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: 3000
Input Voltage, Max: 18 V
Input Voltage, Min: 4.2 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3 A
Output Voltage: 800 mV to 7 V
Packaging: Reel
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 155 uA
Subcategory: PMIC-Power Management ICs
Switching Frequency: 750 kHz
Topology: Buck

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем