AP63201WU-7, Switching Voltage Regulators DCDC Conv HV Buck TSOT26 T&R 3K

Фото 1/2 AP63201WU-7, Switching Voltage Regulators DCDC Conv HV Buck TSOT26 T&R 3K
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 10 шт.200 руб.
от 100 шт.143 руб.
от 500 шт.110.88 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005057142
Артикул: AP63201WU-7
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
AP6320x Synchronous Buck Converters
Diodes Inc AP6320x 2A Synchronous Buck Converters offer an ultra-low I Q solution with best-in-class EMI performance. The AP63200, AP63201, AP63203, and AP63205 feature a wide input voltage range of 3.8V to 32V, and support 5V, 12V, and 24V power supplies. Additionally, the devices include an integrated 125mΩ high-side power MOSFET and a 68mΩ lowside power MOSFET to provide high-efficiency step-down DC/DC conversion.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 32 V
Input Voltage, Min: 3.8 V
Input Voltage: 3.8 V to 32 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2 A
Output Voltage: Adjustable
Package / Case: TSOT-26-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 258 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.8 V
Switching Frequency: 500 kHz
Topology: Buck
Type: Synchronous Buck Converter
Brand Diodes Incorporated
Factory Pack Quantity 3000
Input Voltage 3.8 V to 32 V
Input Voltage MAX 32 V
Input Voltage MIN 3.8 V
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Outputs 1 Output
Output Current 2 A
Output Voltage Adjustable
Package / Case TSOT-26-6
Packaging Cut Tape or Reel
Product Category Switching Voltage Regulators
Product Type Switching Voltage Regulators
Quiescent Current 258 uA
Shutdown Shutdown
Subcategory PMIC-Power Management ICs
Supply Voltage - Min 3.8 V
Switching Frequency 500 kHz
Topology Buck
Type Synchronous Buck Converter
Output Current (Max) 2A
Output Type Adjustable
Synchronous Rectification Yes
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1102 КБ
Datasheet AP63201WU-7
pdf, 1102 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем