AP63356DV-7, Switching Voltage Regulators DCDC Conv HV Buck V-DFN3020-13 T&R 3K

200 руб.
от 10 шт.170 руб.
от 100 шт.115 руб.
от 500 шт.91.99 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005057146
Артикул: AP63356DV-7
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
AP63356 & AP63357 Synchronous Buck Converters Diodes Incorporated AP63356 and AP63357 Synchronous Buck Converters feature 3.5A continuous output current with a 3.8V to 32V wide input range. These Diodes Incorporated converters provide high-efficiency step-down DC-DC conversion through full integration of 74mΩ high-side power MOSFET with a 40mΩ low-side power MOSFET. The design of these converters is optimized for Electromagnetic Interference (EMI) reduction, and a proprietary gate driver scheme resists switching-node ringing without sacrificing MOSFET turn-on/off times. This reduces high-frequency radiated EMI noise caused by MOSFET switching.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: 3000
Input Voltage, Max: 32 V
Input Voltage, Min: 3.8 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3.5 A
Output Voltage: 800 mV to 31 V
Package/Case: V-DFN3020-13
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 22 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 450 kHz
Topology: Buck
Type: Synchronous

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем