AP72200CT20-7, Switching Voltage Regulators DCDC Conv LV Buck/ Boost

Фото 1/2 AP72200CT20-7, Switching Voltage Regulators DCDC Conv LV Buck/ Boost
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.170 руб.
от 100 шт.120 руб.
от 500 шт.95.38 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005057180
Артикул: AP72200CT20-7
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
AP7220x DC-DC Buck-Boost Converters
Diodes Incorporated AP7220x DC-DC Buck-Boost Converters are high current synchronous converters that provide high efficiency, excellent transient response, and high DC output accuracy. The buck-boost converters come with a four-switch H-bridge configuration that supports buck and boost operation with 2A continuous output current. These AP7220x converters integrate a two-wire serial interface consisting of a bidirectional serial-data line, SDA, and support SCL clock rates up to 3.4MHz. The buck-boost converters feature a 2.5MHz switching frequency, ultrasonic operation programmable through I 2 C, and adjustable overcurrent limit. These converters are available in 20 balls WLCSP package with 2.125mm x 1.750mm dimensions. Typical applications include smartphones, tablets, and portable customer devices.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.3 V
Input Voltage: 2.3 V to 5.5 V
Load Regulation: 16.5 mV/A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 9 mA
Output Current: 2 A
Output Voltage: 2.6 V to 5.14 V
Package / Case: WLCSP-20
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 6 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.3 V
Switching Frequency: 2.5 MHz
Topology: Buck-Boost
Type: DC/DC Converter
Converter Type Step Down, Step Up
Maximum Input Voltage 5.5 V
Maximum Output Voltage 5.14 V
Minimum Input Voltage 2.3 V
Minimum Output Current 2A
Minimum Output Voltage 2.6 V
Number of Outputs 2
Package Type WLCSP-20
Pin Count 20
Вес, г 0.07

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем