AP7315Q-11W5-7, LDO Voltage Regulators 150mA 1.1V High PSSR Automotive LDO

AP7315Q-11W5-7, LDO Voltage Regulators 150mA 1.1V High PSSR Automotive LDO
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.91 руб.
от 100 шт.41 руб.
от 1000 шт.29.76 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005057202
Артикул: AP7315Q-11W5-7
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators
AP7315 150mA High PSRR Low Noise LDO with Enable
Diodes Inc. AP7315 150mA High PSRR Low Noise LDO with Enable has a high output voltage accuracy with low R DS(ON) and high PSRR. The AP7315 has a low 60µV rms output noise and a low 35µA quiescent current. The AP7315 has a voltage reference, error amplifier, current limit circuit and an enable input. Typical applications include smart phone, RF supplies, cameras and portable video.The AP7315Q LDOs are automotive compliant regulators that are based on a CMOS process. These AP315Q regulators are available with output discharge function (AP7315DQ) and without output discharge function (AP7315Q).

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 640 mV
Dropout Voltage: 500 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.25 V
Input Voltage, Min: 1.7 V
Line Regulation: 0.02%/V
Load Regulation: 0.5%/A
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 1.1 V
Package / Case: SOT-25-5
Pd - Power Dissipation: 400 mW
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 75 dB
Qualification: AEC-Q100
Quiescent Current: 35 uA
Series: AP7315Q
Subcategory: PMIC-Power Management ICs
Voltage Regulation Accuracy: 1%
Вес, г 0.04

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем