AP7333-33SRG-7, LDO Voltage Regulators LDO SOT-23R 3.3V/300MA
![Фото 1/4 AP7333-33SRG-7, LDO Voltage Regulators LDO SOT-23R 3.3V/300MA](https://static.chipdip.ru/lib/472/DOC018472445.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/161/DOC004161369.jpg)
![](https://static.chipdip.ru/lib/530/DOC028530371.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763021.jpg)
110 руб.
от 10 шт. —
83 руб.
от 100 шт. —
45 руб.
от 1000 шт. —
27.43 руб.
1 шт.
на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\LDO Voltage Regulators
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.
Технические параметры
Brand: | Diodes Incorporated |
Dropout Voltage - Max: | 550 mV |
Dropout Voltage: | 300 mV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 6 V |
Input Voltage, Min: | 2 V |
Line Regulation: | 0.2% |
Load Regulation: | 0.6% |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 300 mA |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package / Case: | SOT-23R-3 |
Pd - Power Dissipation: | 540 mW |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 65 dB |
Quiescent Current: | 65 uA |
Series: | AP7333 |
Subcategory: | PMIC-Power Management ICs |
Voltage Regulation Accuracy: | 2% |
Accuracy (%) | ±2 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 230°C/W(Typ) |
Line Regulation | 0.2%/V |
Load Regulation | 0.6% |
Maximum Dropout Voltage @ Current (V) | 0.55@300mA |
Maximum Input Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 0.3 |
Maximum Power Dissipation (mW) | 540 |
Maximum Quiescent Current (mA) | 0.075 |
Minimum Input Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
Polarity | Positive |
PPAP | No |
Supplier Package | SOT-23 |
Type | LDO |
Accuracy | ±2% |
Maximum Input Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 300mA |
Minimum Input Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Output Voltage | 3.3 V |
Package Type | SOT-23R |
Quiescent Current | 85µA |
Regulator Type | Linear Voltage |
Width | 1.4mm |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем