AP7350-27CF4-7, LDO Voltage Regulators LDO CMOS LowCurr

AP7350-27CF4-7, LDO Voltage Regulators LDO CMOS LowCurr
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.130 руб.
от 100 шт.85 руб.
от 500 шт.64.44 руб.
1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005057292
Артикул: AP7350-27CF4-7
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators
AP7350 Ultralow Quiescent Current LDOs
Diodes Inc. AP7350 Ultralow Quiescent Current LDOs have high output voltage accuracy and include a voltage reference, error amplifier, current limit circuit and an enable input to turn it on/off. With the integrated resistor network, fixed output voltage versions can be delivered. The AP7350 is suited for low-power handheld, wearable devices, and other battery-operated devices. The LDOs have an ultralow quiescent current and miniature package dimensions for devices requiring an extended time period until a battery replacement.

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage: 210 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.25 V
Input Voltage, Min: 2 V
Line Regulation: 0.02%/V
Load Regulation: 25 mV
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 2.7 V
Package / Case: X2-WLB0606-4
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 315 mW
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 23 dB
Quiescent Current: 250 nA
Series: AP7350
Subcategory: PMIC-Power Management ICs
Voltage Regulation Accuracy: 1%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем