AP7351D-18W5-7, LDO Voltage Regulators LDO Low Voltage Standard SOT25 T&R 3K

AP7351D-18W5-7, LDO Voltage Regulators LDO Low Voltage Standard SOT25 T&R 3K
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.110 руб.
от 100 шт.76 руб.
от 500 шт.61.07 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005057303
Артикул: AP7351D-18W5-7
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators
AP7351D LDO Regulators
Diodes Incorporated AP7351D Low Drop-Out (LDO) Regulators provide ±1% high output voltage accuracy with 150mA guaranteed output current. These regulators include a voltage reference, error amplifier, current limit circuit, and an enable input to turn the device ON/OFF. The AP7351D regulators offer 60dB @1KHz ripple rejection and 0.5µA low quiescent current. These LDO regulators are ideal for use in low-power handheld, IoT sensor modules, cameras, wearable devices, and other battery-operated devices requiring an extended time period. The AP7351D regulators come in industrial standard X2-DFN1010-4 (Type B) and SOT25 packages.

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 600 mV
Dropout Voltage: 330 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.4 V
Line Regulation: 0.05%/V
Load Regulation: 30 mV
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 1.8 V
Package / Case: SOT-25-5
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 400 mW
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Quiescent Current: 500 nA
Series: AP7351D
Subcategory: PMIC-Power Management ICs
Type: Ultra-Low
Voltage Regulation Accuracy: 1%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем