AP7354-22SA-7, LDO Voltage Regulators LDO Low Voltage Standard SOT23 T&R 3K

AP7354-22SA-7, LDO Voltage Regulators LDO Low Voltage Standard SOT23 T&R 3K
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.120 руб.
от 100 шт.82 руб.
1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005057313
Артикул: AP7354-22SA-7
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators
AP7354 Ultra-Low Quiescent Current LDO Regulators
Diodes Incorporated AP7354 Ultra-Low Quiescent Current LDO Regulators offer high output voltage accuracy. These regulators include a voltage reference, error amplifier, current limit circuit, and an enable input to turn it on/off. The AP7354 regulators can deliver fixed output voltage versions with the integrated resistor network. These LDO regulators are well-suited for low-power handheld, wearable devices, and other battery-operated devices requiring an extended time period until new battery replacement.

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 520 mV
Dropout Voltage: 270 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2 V
Line Regulation: 0.02%/V
Load Regulation: 40 mV
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 2.2 V
Package / Case: SOT-23-3
Pd - Power Dissipation: 315 mW
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Quiescent Current: 250 nA
Series: AP7354
Subcategory: PMIC-Power Management ICs
Type: LDO Regulator
Voltage Regulation Accuracy: 1%
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем