AP7366-25W5-7, LDO Voltage Regulators LDO CMOS HiCurr

AP7366-25W5-7, LDO Voltage Regulators LDO CMOS HiCurr
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.92 руб.
от 100 шт.38 руб.
от 1000 шт.26.92 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005057376
Артикул: AP7366-25W5-7
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators
AP7366 LDO Regulators
Diodes Incorporated AP7366 LDO Regulators are designed to maximize system run time and minimize standby power in low-power systems. These regulators include an error amplifier, a pass element, band-gap, current limit, and thermal shutdown circuitry. The built-in thermal shutdown and current limit functions prevent damage to the IC under fault conditions. The AP7366 LDO regulators come with adjustable output from 0.8V to 5V and fixed versions with 1.0V, 1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.8V, 3.0V, 3.3V, and 3.9V outputs.

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 380 mV
Dropout Voltage: 250 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2.2 V
Line Regulation: 0.01%/V
Load Regulation: 1%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 600 mA
Output Type: Fixed
Output Voltage: 2.5 V
Package / Case: SOT-25-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 55 dB
Quiescent Current: 60 uA
Series: AP7366
Subcategory: PMIC-Power Management ICs
Type: Linear Regulator

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем