AP7370-50Y-13, LDO Voltage Regulators 300mA, 5V ULDO Regulator

Фото 1/3 AP7370-50Y-13, LDO Voltage Regulators 300mA, 5V ULDO Regulator
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.86 руб.
от 100 шт.46 руб.
от 1000 шт.33.13 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005057387
Артикул: AP7370-50Y-13
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators
AP7370 Ultra-Low Drop-Out (ULDO) Regulators

Diodes Incorporated AP7370 Ultra-Low Drop-Out (ULDO) Regulators are 300mA positive voltage regulator ICs. These regulators feature wide input voltage range, high-accuracy, current limit, reverse current protection, and ultra-low quiescent current. The AP7370 regulators incorporate a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit, and a chip enable circuit. These regulators are available in 1.2V, 1.5V, 1.8V, 2.8V, 3V, 3.3V, 3.6V, and 5V fixed output voltage versions. Typical applications include battery-powered equipment, laptops, palmtops, notebook computers, portable information appliances, metering, and weighing scales.

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 550 mV
Dropout Voltage: 450 mV
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 18 V
Input Voltage, Min: 3.2 V
Line Regulation: 0.05%/V
Load Regulation: 0.5%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 300 mA
Output Type: Fixed
Output Voltage: 5 V
Package/Case: SOT-89-4
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Quiescent Current: 1 uA
Series: AP7370
Subcategory: PMIC-Power Management ICs
Accuracy ±2%
Maximum Output Current 500mA
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage 5 V
Package Type SOT
Pin Count 3
Regulator Type Low Dropout Voltage
Вес, г 0.64

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем