AP7380-30W5-7, LDO Voltage Regulators LDO CMOS LowCurr

AP7380-30W5-7, LDO Voltage Regulators LDO CMOS LowCurr
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.96 руб.
от 100 шт.51 руб.
от 1000 шт.35.97 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005057388
Артикул: AP7380-30W5-7
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators
AP7380 ULDO Regulators
Diodes Inc. AP7380 ULDO Regulators are positive voltage regulator ICs with a wide input voltage range, high accuracy, low dropout voltage, current limit, and ultralow quiescent current. These features make the AP7380 ideal for use in various USB, portable devices, and instrument applications. The IC consists of a voltage reference, error amplifier, resistor network for setting output voltage, current limit circuit for current protection, and chip-enabled circuit. The AP7380 is available in 1.8V, 3.0V, 3.3V, 4.15V, 4.4V, and 5.0V fixed output voltage versions. The AP7380 is available in space-saving SOT25 and SOT89 packages.

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 1.5 V
Dropout Voltage: 1.05 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 24 V
Input Voltage, Min: 3.5 V
Line Regulation: 0.05%/V
Load Regulation: 0.5%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 3 V
Package / Case: SOT-25-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Series: AP7380
Subcategory: PMIC-Power Management ICs
Type: Positive Voltage Regulator
Вес, г 0.05

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем