AP7381-28SA-7, LDO Voltage Regulators LDO High Voltage Standard SOT23 T&R 3K

AP7381-28SA-7, LDO Voltage Regulators LDO High Voltage Standard SOT23 T&R 3K
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.87 руб.
от 100 шт.47 руб.
от 1000 шт.32.87 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005057399
Артикул: AP7381-28SA-7
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators
AP7381 Positive Voltage Regulator ICs Diodes Incorporated AP7381 Positive Voltage Regulator ICs are designed to maximize system run times with an extremely low quiescent current. These AP7381 voltage regulators feature a wide input voltage range, low dropout voltage, high accuracy, excellent line/load regulation, thermal shutdown, and built-in Over-Temperature Protection (OTP). The AP7381 voltage regulators consist of an error amplifier, a resistor network, and a voltage reference for setting the output voltage. These AP7381 voltage regulator ICs are available in space-saving SOT23, SOT89, and TO92 packages that match industry standard footprints. Typical applications include battery-powered equipment, home automation, lighting, meters, portable information appliances, laptop, palmtops, and notebook computers.

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage: 1 V
Factory Pack Quantity: 3000
Input Voltage, Max: 40 V
Input Voltage, Min: 3.3 V
Line Regulation: 0.05%/V
Load Regulation: 0.5%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 150 mA
Output Type: Fixed
Output Voltage: 2.8 V
Package/Case: SOT-23-3
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Subcategory: PMIC-Power Management ICs
Type: Voltage Regulator
Line Regulation 0.05%/V
Load Regulation 0.5 V
Maximum Input Voltage 40 V
Maximum Operating Temperature +125 °C
Maximum Output Current 150mA
Minimum Input Voltage 3.3 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage 2.8 V
Package Type SOT-23
Pin Count 3
Polarity Positive
Quiescent Current 2.5µA
Regulator Type Low Dropout Voltage
Width 1.4mm
Feature 电流限制
MAX Output Current 150mA
Operating Temperature -40℃~+125℃@(Tj)
Output Polarity Positive electrode
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем