APX803L20-29SA-7, Supervisory Circuits 2.9V, 220ms Reset Generator
![Фото 1/2 APX803L20-29SA-7, Supervisory Circuits 2.9V, 220ms Reset Generator](https://static.chipdip.ru/lib/472/DOC018472445.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/792/DOC012792583.jpg)
110 руб.
от 10 шт. —
83 руб.
от 100 шт. —
44 руб.
от 1000 шт. —
31.06 руб.
1 шт.
на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Supervisory Circuits
APX803L Micro Power Voltage DetectorsDiodes Incorporated APX803L Micro Power Voltage Detectors are designed for monitoring the power supplies in microprocessors (µP), µC, and digital systems. The APX803L requires a low supply current of only 1.0µA which minimizes the operating current, improving system efficiency on portable, battery-powered devices. High threshold voltage accuracy of +1.5% on the device allows precise V CC reset thresholds. The device circuits perform supervisory functions by sending out a reset signal when the monitored V CC level falls below the chosen threshold voltage level. The reset signal will remain until V CC recovers to a level higher than the threshold voltage, completing the cycle. Another benefit provided is an open-drain output with an active-low output pin that features several delay time options (0ms, 55ms, 220ms, and 450ms) as needed by the system. The packages of 3-pin SOT23, SOT323, SC59, SOT25, and two-pin variants are available on the APX803L Voltage Detectors.
Технические параметры
Accuracy: | 1.5% |
Battery Backup Switching: | No Backup |
Brand: | Diodes Incorporated |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 1 uA |
Output Type: | Active Low, Open Drain |
Package / Case: | SOT-23-3 |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 220 ms |
Series: | APX803L |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 900 mV |
Threshold Voltage: | 2.9 V |
Type: | Voltage Detectors |
Watchdog Timers: | No Watchdog |
Base Product Number | APX803 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output | Open Drain or Open Collector |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
REACH Status | REACH Unaffected |
Reset | Active Low |
Reset Timeout | 143ms Minimum |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23 |
Type | Simple Reset/Power-On Reset |
Voltage - Threshold | 2.9V |
Accuracy | 1.5% |
Battery Backup Switching | No Backup |
Brand | Diodes Incorporated |
Chip Enable Signals | No Chip Enable |
Factory Pack Quantity | 3000 |
Manual Reset | No Manual Reset |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number Of Inputs Monitored | 1 Input |
Operating Supply Current | 1 uA |
Output Type | Active Low, Open Drain |
Packaging | Cut Tape or Reel |
Power Fail Detection | No |
Product Category | Supervisory Circuits |
Product Type | Supervisory Circuits |
Reset Delay Time | 220 ms |
Series | APX803L |
Subcategory | PMIC-Power Management ICs |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 0.9 V |
Threshold Voltage | 2.9 V |
Watchdog Timers | No Watchdog |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем