AS339MTR-E1, Analog Comparators LP Quad Comparator 2.0mV 2.0 to 36V 2mV

AS339MTR-E1, Analog Comparators LP Quad Comparator 2.0mV 2.0 to 36V 2mV
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.230 руб.
от 100 шт.167 руб.
от 500 шт.137.88 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005057697
Артикул: AS339MTR-E1
Бренд: DIODES INC.

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
AS339/339A Analog Comparators
Diodes Incorporated AS339/399A Analog Comparators consist of four independent precision voltage comparators. These comparators are designed to operate from a single power supply over a wide voltage range. The AS339/339A comparators can also operate with the split power supply, keeping the current drain independent. The AS339A comparators have more stringent input offset voltage than AS339 comparators. These quad comparators feature low power, low offset voltage, and high gain. The AS339/339A comparators are available in various packages including DIP-14, SOIC-14, and TSSOP-14.

Технические параметры

Brand: Diodes Incorporated
Comparator Type: General Purpose
Factory Pack Quantity: Factory Pack Quantity: 4000
Ib - Input Bias Current: 25 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 900 uA
Output Current per Channel: 16 mA
Output Type: Open Collector
Package / Case: SOIC-14
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Response Time: 1.3 us
Series: AS339
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Vos - Input Offset Voltage: 7 mV
Вес, г 0.12

Техническая документация

Datasheet
pdf, 424 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем