AS393MTR-G1, Analog Comparators LP Dual Comparator 2.0V 36V 25nA 1.0mV
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
120 руб.
от 10 шт. —
75 руб.
от 100 шт. —
34 руб.
от 1000 шт. —
24.57 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Comparator General Purpose Open Collector 8-SOIC
Технические параметры
Brand: | Diodes Incorporated |
Comparator Type: | General Purpose |
Factory Pack Quantity: | 4000 |
Ib - Input Bias Current: | 250 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 600 uA |
Output Current per Channel: | 16 mA |
Output Type: | Open Collector |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Response Time: | 1.3 us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2 V |
Vos - Input Offset Voltage: | 7 mV |
Base Product Number | AS393 -> |
Current - Input Bias (Max) | 250nA @ 5V |
Current - Output (Typ) | 16mA @ 5V |
Current - Quiescent (Max) | 1mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Elements | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Open Collector |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Type | General Purpose |
Voltage - Input Offset (Max) | 5mV @ 5V |
Voltage - Supply, Single/Dual (В±) | 2V ~ 36V, В±1V ~ 18V |
Brand | Diodes Incorporated |
Factory Pack Quantity | 4000 |
Manufacturer | Diodes Incorporated |
Moisture Sensitive | Yes |
Packaging | Cut Tape or Reel |
Product | Analog Comparators |
Product Category | Analog Comparators |
Product Type | Analog Comparators |
Series | AS393 |
Subcategory | Amplifier ICs |
Common Mode Rejection Ratio (CMRR) | - |
Input Bias Current (Ib) | 250nA |
Input Hysteresis Voltage (Vhys) | - |
Input Offset Voltage (Vos) | 5mV |
Output Mode | - |
Supply Current | 1mA |
Supply Voltage | 2V~36V;1V~18V |
Вес, г | 10 |
Техническая документация
Datasheet
pdf, 421 КБ
Datasheet
pdf, 753 КБ
Datasheet
pdf, 753 КБ
Datasheet
pdf, 409 КБ
Datasheet AS393MTR-G1
pdf, 409 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем