AZ1117CH-1.8TRG1, LDO Voltage Regulators LDO BJT HiCurr 1.15V at 1A

Фото 1/3 AZ1117CH-1.8TRG1, LDO Voltage Regulators LDO BJT HiCurr 1.15V at 1A
Изображения служат только для ознакомления,
см. техническую документацию
99 руб.
от 10 шт.63 руб.
от 100 шт.26 руб.
от 1000 шт.18.90 руб.
1 шт. на сумму 99 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005057751
Артикул: AZ1117CH-1.8TRG1
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators
Линейный стабилизатор напряжения IC Positive Fixed 1 Output 1A SOT-223

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 1.3 V
Dropout Voltage: 1.2 V
Factory Pack Quantity: Factory Pack Quantity: 4000
Input Voltage, Max: 15 V
Input Voltage, Min: 3.2 V
Load Regulation: 2 mV
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 800 mA
Output Type: Fixed
Output Voltage: 1.8 V
Package / Case: SOT-223-3
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Quiescent Current: 6 mA
Series: AZ1117CH
Subcategory: PMIC-Power Management ICs
Type: Linear Regulator
Base Product Number AZ1117 ->
Current - Output 1A
Current - Quiescent (Iq) 6mA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Regulators 1
Operating Temperature -20В°C ~ 125В°C (TJ)
Output Configuration Positive
Output Type Fixed
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-261-4, TO-261AA
Protection Features Thermal Shutdown
PSRR 70dB (120Hz)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series AZ1117C ->
Supplier Device Package SOT-223
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 1.8V
Voltage Dropout (Max) 1.3V @ 800mA
Brand Diodes Incorporated
Dropout Voltage 1.2 V
Dropout Voltage - Max 1.3 V
Factory Pack Quantity 4000
Input Voltage MAX 15 V
Load Regulation 2 mV
Manufacturer Diodes Incorporated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -20 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Outputs 1 Output
Output Current 800 mA
Output Voltage 1.8 V
Packaging Cut Tape or Reel
Product LDO Voltage Regulators
Product Category LDO Voltage Regulators
Product Type LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 70 dB
Quiescent Current 4 mA
Subcategory PMIC-Power Management ICs
Type Linear Regulator
Вес, г 0.26

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем