AZV3002RL-7, Analog Comparators Dual Ch Comparator 6uA 1pA 1.6 to 5.5V

Фото 1/2 AZV3002RL-7, Analog Comparators Dual Ch Comparator 6uA 1pA 1.6 to 5.5V
Изображения служат только для ознакомления,
см. техническую документацию
86 руб.
от 10 шт.70 руб.
от 100 шт.49 руб.
от 500 шт.39.16 руб.
1 шт. на сумму 86 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005057860
Артикул: AZV3002RL-7
Бренд: DIODES INC.

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
AZV300x Low Voltage Push-Pull Output Comparators

Diodes Inc. AZV300x Single/Dual Channel Low Voltage Push-Pull Output Comparators are developed for battery powered devices and systems requiring low voltage operation. The comparators typically consume 6µA of supply current to extend battery life. They are guaranteed to operate at a 1.6V low voltage and are fully operational up to 5.5V. These features and their low-power characteristics make the AZV3001 and AZV3002 convenient for use in 1.8V, 3.0V and 5.0V systems and perfectly suitable for battery-powered devices.

Технические параметры

Brand: Diodes Incorporated
CMRR - Common Mode Rejection Ratio: 70 dB
Comparator Type: General Purpose
Factory Pack Quantity: Factory Pack Quantity: 3000
Ib - Input Bias Current: 1 pA
Input Type: Rail-to-Rail
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 6 uA
Output Current per Channel: 68 mA
Output Type: Push-Pull
Package / Case: UFLGA1616-8
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 800 ns
PSRR - Power Supply Rejection Ratio: 80 dB
Response Time: 800 ns
Series: AZV3002
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Vcm - Common Mode Voltage: 5.5 V
Vos - Input Offset Voltage: 3 mV
Brand Diodes Incorporated
CMRR - Common Mode Rejection Ratio 70 dB
Comparator Type Complementary
Factory Pack Quantity 3000
Ib - Input Bias Current 1 pA
Input Type Rail to Rail
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Channels 2 Channel
Operating Supply Current 6 uA
Output Type Push-Pull
Package / Case U-FLGA1616-8
Packaging Cut Tape or Reel
Product Analog Comparators
Product Category Analog Comparators
Product Type Analog Comparators
Propagation Delay Time 800 ns
PSRR - Power Supply Rejection Ratio 80 dB
Series AZV3002
Shutdown No Shutdown
Subcategory Amplifier ICs
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.6 V
Vcm - Common Mode Voltage 5.5 V
Vos - Input Offset Voltage 3 mV

Техническая документация

Datasheet AZV3001FZ4-7
pdf, 647 КБ
Datasheet AZV3002RL-7
pdf, 630 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем