B330A-13-F, Schottky Diodes & Rectifiers 30V 3A
![Фото 1/4 B330A-13-F, Schottky Diodes & Rectifiers 30V 3A](https://static.chipdip.ru/lib/729/DOC028729716.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/954/DOC022954937.jpg)
![](https://static.chipdip.ru/lib/790/DOC012790899.jpg)
![](https://static.chipdip.ru/lib/331/DOC024331538.jpg)
140 руб.
от 10 шт. —
96 руб.
от 100 шт. —
51 руб.
от 500 шт. —
47.09 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 3 A |
Ifsm - Forward Surge Current: | 80 A |
Ir - Reverse Current: | 500 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMA-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | B320A-B360A |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Type: | Schottky Barrier Rectifier |
Vf - Forward Voltage: | 500 mV |
Vrrm - Repetitive Reverse Voltage: | 30 V |
Brand | Diodes Incorporated |
Configuration | Single |
Factory Pack Quantity | 5000 |
If - Forward Current | 3 A |
Ifsm - Forward Surge Current | 80 A |
Ir - Reverse Current | 500 uA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -55 C to+125 C |
Package / Case | SMA |
Packaging | Cut Tape or Reel |
Product | Schottky Diodes |
Product Category | Schottky Diodes и Rectifiers |
Product Type | Schottky Diodes и Rectifiers |
Series | B320A-B360A |
Subcategory | Diodes и Rectifiers |
Technology | Si |
Termination Style | SMD/SMT |
Type | Schottky Barrier Rectifier |
Vf - Forward Voltage | 0.5 V |
Vrrm - Repetitive Reverse Voltage | 30 V |
Diode Configuration | Single |
Diode Technology | Schottky Barrier |
Diode Type | Schottky |
Maximum Continuous Forward Current | 3A |
Maximum Forward Voltage Drop | 500mV |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AC(SMA) |
Peak Non-Repetitive Forward Surge Current | 80A |
Peak Reverse Repetitive Voltage | 30V |
Pin Count | 2 |
Rectifier Type | Schottky Rectifier |
Forward Voltage (Vf@If) | 500mV@3A |
Rectified Current | 3A |
Reverse Leakage Current (Ir) | 500uA@30V |
Reverse Voltage (Vr) | 30V |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet B330A-13-F
pdf, 523 КБ
Datasheet B320A...B360A
pdf, 525 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов