B370Q-13-F, Schottky Diodes & Rectifiers Schottky Diode

190 руб.
от 10 шт.170 руб.
от 100 шт.104 руб.
от 500 шт.84.11 руб.
1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005057957
Артикул: B370Q-13-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Automotive Schottky Diodes & Rectifiers Diodes Incorporated Automotive Schottky Diodes and Rectifiers are AEC-Q101 qualified and offer high-reliability. These Schottky diodes and rectifiers offer up to 60A current ratings and up to 100V reverse voltage ratings. The automotive Schottky diodes and rectifiers feature low reverse leakage current at high temperatures that minimize circuit losses and increase protection against thermal runaway. These diodes and rectifiers provide a low forward voltage drop that reduces conduction losses and improves overall efficiency.

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: 3000
If - Forward Current: 3 A
Ifsm - Forward Surge Current: 100 A
Ir - Reverse Current: 500 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Qualification: AEC-Q101
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 790 mV
Vrrm - Repetitive Reverse Voltage: 70 V
Вес, г 0.21

Техническая документация

Datasheet
pdf, 262 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов