BAS116-7-F, Small Signal Switching Diodes 85V 250mW

Фото 1/7 BAS116-7-F, Small Signal Switching Diodes 85V 250mW
Изображения служат только для ознакомления,
см. техническую документацию
58 руб.
от 10 шт.33 руб.
от 100 шт.19 руб.
от 1000 шт.10.31 руб.
1 шт. на сумму 58 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005057968
Артикул: BAS116-7-F
Бренд: DIODES INC.

Описание

Unclassified
Описание Диод: импульсный, SMD, 85В, 215мА, 3мкс, SOT23, Ufmax: 1,25В Характеристики
Категория Диод
Тип импульсный
Монтаж SMD
Мощность, Вт 0.25
Корпус DO214AC

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 215 mA
Ir - Reverse Current: 5 nA
Manufacturer: Diodes Incorporated
Max Surge Current: 4 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package/Case: SOT-523
Pd - Power Dissipation: 150 mW
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: General Purpose Diodes
Recovery Time: 3 us
Series: BAS116
Subcategory: Diodes и Rectifiers
Type: Standard Recovery Rectifiers
Vf - Forward Voltage: 1.25 V
Vr - Reverse Voltage: 85 V
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Package Length 2.9
Mounting Surface Mount
Package Width 1.3
Package Height 0.98
PCB changed 3
Lead Shape Gull-wing
Type Small Signal Switching Diode
Configuration Single
Maximum DC Reverse Voltage (V) 85
Peak Reverse Repetitive Voltage (V) 85
Maximum Continuous Forward Current (A) 0.215
Peak Non-Repetitive Surge Current (A) 4
Peak Forward Voltage (V) 1.25@0.15A
Peak Reverse Current (uA) 0.005@75V
Maximum Power Dissipation (mW) 250
Peak Reverse Recovery Time (ns) 3000
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 150
Packaging Tape and Reel
Supplier Temperature Grade Commercial
Automotive No
Standard Package Name SOT-23
Pin Count 3
Supplier Package SOT-23
Military No
If - Forward Current 215mA
Peak Reverse Voltage 85V
Vf - Forward Voltage 1.25V @ 150mA
Diode Configuration Single
Diode Technology Silicon Junction
Maximum Diode Capacitance 2pF
Maximum Forward Current 215mA
Maximum Forward Voltage Drop 1.25V
Maximum Operating Temperature +150 °C
Maximum Reverse Voltage 85V
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOT-23
Width 1.4mm
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов