BAS20DW-7, Small Signal Switching Diodes 200MW 200V

Фото 1/2 BAS20DW-7, Small Signal Switching Diodes 200MW 200V
Изображения служат только для ознакомления,
см. техническую документацию
100 руб.
от 10 шт.68 руб.
от 100 шт.31 руб.
от 1000 шт.24.06 руб.
1 шт. на сумму 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005057982
Артикул: BAS20DW-7
Бренд: DIODES INC.

Описание

Unclassified
Rectifier Diode Small Signal Switching 200V 0.4A 50ns 6-Pin SOT-363 T/R

Технические параметры

Brand: Diodes Incorporated
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 200 mA
Ir - Reverse Current: 100 nA
Manufacturer: Diodes Incorporated
Max Surge Current: 2.5 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-363-6
Peak Reverse Voltage: 200 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 50 ns
Series: BAS21DW
Subcategory: Diodes & Rectifiers
Type: Switching Diode
Vf - Forward Voltage: 1.25 V
Automotive No
Configuration Dual Anti Parallel
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Continuous Forward Current (A) 0.4
Maximum DC Reverse Voltage (V) 150
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 200
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 6
Peak Forward Voltage (V) 1.25@0.2A
Peak Non-Repetitive Surge Current (A) 2.5
Peak Reverse Current (uA) 0.1
Peak Reverse Recovery Time (ns) 50
Peak Reverse Repetitive Voltage (V) 200
Pin Count 6
PPAP No
Standard Package Name SOT
Supplier Package SOT-363
Supplier Temperature Grade Commercial
Type Small Signal Switching Diode
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов