BAS521-7, Small Signal Switching Diodes High Volt 50ns 300V 100nA Low Leakage

Фото 1/3 BAS521-7, Small Signal Switching Diodes High Volt 50ns 300V 100nA Low Leakage
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.70 руб.
от 100 шт.27 руб.
от 1000 шт.18.12 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги2
Номенклатурный номер: 8005057997
Артикул: BAS521-7
Бренд: DIODES INC.

Описание

Unclassified

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 250 mA
Ir - Reverse Current: 150 nA
Manufacturer: Diodes Incorporated
Max Surge Current: 1 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOD-523
Pd - Power Dissipation: 325 mW
Peak Reverse Voltage: 300 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 50 ns
Series: BAS521
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Brand Diodes Incorporated
Factory Pack Quantity 3000
If - Forward Current 250 mA
Manufacturer Diodes Incorporated
Max Surge Current 1 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SOD-523
Packaging Cut Tape or Reel
Pd - Power Dissipation 325 mW
Peak Reverse Voltage 300 V
Product Switching Diodes
Product Category Diodes-General Purpose, Power, Switching
Product Type Diodes-General Purpose, Power, Switching
Recovery Time 50 ns
Series BAS521
Subcategory Diodes и Rectifiers
Vf - Forward Voltage 1.1 V
Case SOD523
Features of semiconductor devices small signal
Kind of package reel, tape
Load current 0.25A
Max. forward voltage 1.1V
Max. off-state voltage 300V
Mounting SMD
Reverse recovery time 50ns
Semiconductor structure single diode
Type of diode switching
Вес, г 0.01

Техническая документация

Datasheet
pdf, 338 КБ
Datasheet BAS521-7
pdf, 73 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов