BAS70-04Q-7-F, Schottky Diodes & Rectifiers 70mA SBR 70Vr 1.0mA 0.41Vf 0.1Ir LVD

BAS70-04Q-7-F, Schottky Diodes & Rectifiers 70mA SBR 70Vr 1.0mA 0.41Vf 0.1Ir LVD
Изображения служат только для ознакомления,
см. техническую документацию
92 руб.
от 10 шт.63 руб.
от 100 шт.24 руб.
от 1000 шт.15.87 руб.
1 шт. на сумму 92 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005058001
Артикул: BAS70-04Q-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Connected Driving Applications

Diodes Inc. Connected Driving Applications address issues such as finding a parking space, adaptive navigation through busy streets, or using technology to avoid congestion on major roads between cities, along with increasing driver and pedestrian safety. The ultimate objective is the fully autonomous car, which can only be enabled through high-speed data communications. Vehicle-to-Everything (V2X) communications include Vehicle-to-Car, -Pedestrian, -Device and -Grid - fuelled by increased ADAS functionality. The volume of data being generated, transferred and processed within the car is increasing exponentially. Reliable high-speed data communications will be a part of every new vehicle"s infrastructure. Diodes Inc. offers the products to realize the vision of the fully autonomous, connected vehicle.

Технические параметры

Brand: Diodes Incorporated
Configuration: Series
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 1 mA
Ifsm - Forward Surge Current: 100 mA
Ir - Reverse Current: 100 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Pd - Power Dissipation: 200 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Qualification: AEC-Q101
Series: BAS70/-04/-05/-06
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Low Forward Voltage Drop
Vf - Forward Voltage: 1 V
Vr - Reverse Voltage: 70 V
Vrrm - Repetitive Reverse Voltage: 70 V
Diode Configuration Dual
Forward Voltage (Vf@If) 1V@15mA
Rectified Current 70mA
Reverse Leakage Current (Ir) 100nA@50V
Reverse Voltage (Vr) 70V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 358 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов