BAS70W-04-7-F, Schottky Diodes & Rectifiers 70V 200mW

Фото 1/5 BAS70W-04-7-F, Schottky Diodes & Rectifiers 70V 200mW
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.72 руб.
от 100 шт.28 руб.
от 1000 шт.18.17 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005058015
Артикул: BAS70W-04-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Технические параметры

Brand: Diodes Incorporated
Configuration: Dual Series
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 70 mA
Ifsm - Forward Surge Current: 100 mA
Ir - Reverse Current: 100 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: SOT-323-3
Pd - Power Dissipation: 200 mW
Product Category: Schottky Diodes и Rectifiers
Product Type: Schottky Diodes и Rectifiers
Product: Schottky Diodes
Series: BAS70W
Subcategory: Diodes и Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Surface Mount Schottky Barrier Diode
Vf - Forward Voltage: 1 V
Vrrm - Repetitive Reverse Voltage: 70 V
If - Forward Current 70mA
Peak Reverse Voltage 70V
Vf - Forward Voltage 1V @ 15mA
Diode Configuration Series
Diode Technology Schottky Barrier
Diode Type Schottky
Maximum Continuous Forward Current 70mA
Maximum Forward Voltage Drop 1V
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type SOT-323(SC-70)
Peak Non-Repetitive Forward Surge Current 100mA
Peak Reverse Recovery Time 5ns
Peak Reverse Repetitive Voltage 70V
Pin Count 3
Rectifier Type Schottky Diode
Вес, г 0.01

Техническая документация

Datasheet
pdf, 110 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 105 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов