BAT54CDW-7-F, Schottky Diodes & Rectifiers 30V 200mW

Фото 1/3 BAT54CDW-7-F, Schottky Diodes & Rectifiers 30V 200mW
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.77 руб.
от 100 шт.35 руб.
от 1000 шт.22.78 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005058029
Артикул: BAT54CDW-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Выпрямительный диод Schottky 30V 0.2A 5ns 6-Pin SOT-363 T / R

Технические параметры

Brand: Diodes Incorporated
Configuration: Double Dual Anode Common Cathode
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 200 mA
Ifsm - Forward Surge Current: 600 mA
Ir - Reverse Current: 2 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Pd - Power Dissipation: 200 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Series: BAT54CDW
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Surface Mount Schottky Barrier Diode Array
Vf - Forward Voltage: 1 V
Vrrm - Repetitive Reverse Voltage: 30 V
Automotive No
Configuration Double Dual Common Cathode
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Continuous Forward Current (A) 0.2
Maximum DC Reverse Voltage (V) 30
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 200
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 6
Peak Forward Voltage (V) 1 0.1A
Peak Non-Repetitive Surge Current (A) 0.6
Peak Reverse Current (uA) 2 25V
Peak Reverse Recovery Time (ns) 5
Peak Reverse Repetitive Voltage (V) 30
Pin Count 6
PPAP No
Standard Package Name SOT-26
Supplier Package SOT-363
Type Schottky Diode
Diode Configuration Common Anode
Diode Technology Schottky Barrier
Diode Type Schottky
Maximum Continuous Forward Current 200mA
Maximum Forward Voltage Drop 1V
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type SOT-363(SC-88)
Peak Non-Repetitive Forward Surge Current 600mA
Peak Reverse Recovery Time 5ns
Peak Reverse Repetitive Voltage 30V
Rectifier Type Schottky Diode
Вес, г 0.01

Техническая документация

Datasheet
pdf, 302 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 287 КБ
Datasheet
pdf, 119 КБ
Datasheet
pdf, 296 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов