BAT54CT-7-F, Schottky Diodes & Rectifiers 30V 150mW
![Фото 1/3 BAT54CT-7-F, Schottky Diodes & Rectifiers 30V 150mW](https://static.chipdip.ru/lib/315/DOC018315341.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/763/DOC016763005.jpg)
![](https://static.chipdip.ru/lib/165/DOC004165259.jpg)
86 руб.
от 10 шт. —
70 руб.
от 100 шт. —
37 руб.
от 1000 шт. —
21.24 руб.
1 шт.
на сумму 86 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Диодная матрица, 1 пара, общий катод Шоттки, 30 В, 200 мА (постоянный ток), поверхностный монтаж SOT-523
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Dual Anode Common Cathode |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 200 mA |
Ifsm - Forward Surge Current: | 600 mA |
Ir - Reverse Current: | 2 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 150 mW |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Diodes |
Series: | BAT54CT |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | SMD/SMT |
Type: | Surface Mount Schottky Barrier Diode |
Vf - Forward Voltage: | 1 V |
Vrrm - Repetitive Reverse Voltage: | 30 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Type | Schottky Diode |
Maximum DC Reverse Voltage (V) | 30 |
Configuration | Dual Common Cathode |
Peak Reverse Repetitive Voltage (V) | 30 |
Maximum Continuous Forward Current (A) | 0.2 |
Peak Non-Repetitive Surge Current (A) | 0.6 |
Peak Forward Voltage (V) | 1@0.1A |
Peak Reverse Current (uA) | 2@25V |
Maximum Power Dissipation (mW) | 150 |
Peak Reverse Recovery Time (ns) | 5 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Automotive | No |
Standard Package Name | SOT |
Pin Count | 3 |
Supplier Package | SOT-523 |
Military | No |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Length | 1.6 |
Package Width | 0.8 |
PCB changed | 3 |
Lead Shape | Gull-wing |
Base Product Number | BAT54 -> |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) |
Current - Reverse Leakage @ Vr | 2ВµA @ 25V |
Diode Configuration | 1 Pair Common Cathode |
Diode Type | Schottky |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -65В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOT-523 |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 5ns |
RoHS Status | ROHS3 Compliant |
Speed | Small Signal = |
Supplier Device Package | SOT-523 |
Voltage - DC Reverse (Vr) (Max) | 30V |
Voltage - Forward (Vf) (Max) @ If | 1V @ 100mA |
Diode Technology | Schottky Barrier |
Maximum Continuous Forward Current | 200mA |
Maximum Forward Voltage Drop | 1V |
Number of Elements per Chip | 2 |
Package Type | SOT-523(SC-89) |
Peak Non-Repetitive Forward Surge Current | 600mA |
Peak Reverse Recovery Time | 5ns |
Peak Reverse Repetitive Voltage | 30V |
Rectifier Type | Schottky Diode |
Forward Voltage (Vf@If) | 1V@100mA |
Rectified Current | 200mA |
Reverse Leakage Current (Ir) | 2uA@25V |
Reverse Voltage (Vr) | 30V |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов