BAV199DW-7-F, Small Signal Switching Diodes 85V 200mW

Фото 1/4 BAV199DW-7-F, Small Signal Switching Diodes 85V 200mW
Изображения служат только для ознакомления,
см. техническую документацию
86 руб.
от 10 шт.69 руб.
от 100 шт.36 руб.
от 1000 шт.25.08 руб.
1 шт. на сумму 86 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005058060
Артикул: BAV199DW-7-F
Бренд: DIODES INC.

Описание

Unclassified
Диод выпрямительный сборка 85В 140мА

Технические параметры

Brand: Diodes Incorporated
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 160 mA
Ir - Reverse Current: 5 nA
Manufacturer: Diodes Incorporated
Max Surge Current: 4 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-363
Pd - Power Dissipation: 0.2 W
Peak Reverse Voltage: 85 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 3 us
Series: BAV199
Subcategory: Diodes & Rectifiers
Type: Quad Surface Mount Low Leakage Diode
Vf - Forward Voltage: 1.25 V
Vr - Reverse Voltage: 85 V
Brand Diodes Incorporated
Configuration Dual
Factory Pack Quantity 3000
If - Forward Current 160 mA
Ir - Reverse Current 0.005 uA
Manufacturer Diodes Incorporated
Max Surge Current 4 A
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SOT-363
Packaging Cut Tape or Reel
Pd - Power Dissipation 0.2 W
Product Category Diodes-General Purpose, Power, Switching
Product Type Diodes-General Purpose, Power, Switching
Recovery Time 3000 ns
Series BAV199
Subcategory Diodes & Rectifiers
Type Quad Surface Mount Low Leakage Diode
Vf - Forward Voltage 1.25 V
Vr - Reverse Voltage 85 V
Diode Configuration 2x Series Pair
Diode Technology Silicon Junction
Maximum Diode Capacitance 2pF
Maximum Forward Current 160mA
Maximum Forward Voltage Drop 1.25V
Maximum Reverse Voltage 85V
Mounting Type Surface Mount
Number of Elements per Chip 4
Package Type SOT-363(SC-88)
Pin Count 6
Width 1.35mm
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов