BAV199-7-F, Small Signal Switching Diodes 85V 250mW

Фото 1/8 BAV199-7-F, Small Signal Switching Diodes 85V 250mW
Изображения служат только для ознакомления,
см. техническую документацию
75 руб.
от 10 шт.36 руб.
от 100 шт.16 руб.
от 1000 шт.13.48 руб.
1 шт. на сумму 75 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005058061
Артикул: BAV199-7-F
Бренд: DIODES INC.

Описание

Unclassified
Описание Диод: импульсный, SMD, 85В, 160мА, 3мкс, SOT23, Ufmax: 1,1В Характеристики
Категория Диод
Тип импульсный
Монтаж SMD
Мощность, Вт 0.25
Корпус DO214AC

Технические параметры

Brand: Diodes Incorporated
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 160 mA
Ir - Reverse Current: 5 nA
Manufacturer: Diodes Incorporated
Max Surge Current: 4 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Pd - Power Dissipation: 0.25 W
Peak Reverse Voltage: 85 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 3 us
Series: BAV199
Subcategory: Diodes & Rectifiers
Type: Dual Surface Mount Low Leakage Diode
Vf - Forward Voltage: 1.25 V
Vr - Reverse Voltage: 85 V
If - Forward Current 140mA
Peak Reverse Voltage 85V
Vf - Forward Voltage 1.1V @ 50mA
Automotive No
Configuration Dual Series
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Continuous Forward Current (A) 0.16
Maximum DC Reverse Voltage (V) 85
Maximum Diode Capacitance (pF) 2(Typ)
Maximum Junction Ambient Thermal Resistance 500°C/W
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 250
Maximum RMS Reverse Voltage (V) 60
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 3
Peak Forward Voltage (V) 1.25@0.15A
Peak Non-Repetitive Surge Current (A) 4
Peak Reverse Current (uA) 0.005@75V
Peak Reverse Recovery Time (ns) 3000
Peak Reverse Repetitive Voltage (V) 85
Pin Count 3
PPAP No
Standard Package Name SOT
Supplier Package SOT-23
Supplier Temperature Grade Commercial
Type Small Signal Switching Diode
Diode Configuration Series
Diode Technology Silicon Junction
Number of Elements per Chip 2
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов