BAV23C-7-F, Small Signal Switching Diodes 200V 350mW

Фото 1/4 BAV23C-7-F, Small Signal Switching Diodes 200V 350mW
Изображения служат только для ознакомления,
см. техническую документацию
92 руб.
от 10 шт.61 руб.
от 100 шт.26 руб.
1 шт. на сумму 92 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005058070
Артикул: BAV23C-7-F
Бренд: DIODES INC.

Описание

Unclassified
Описание Диоды и сборки выпрямительные SOT23

Технические параметры

Brand: Diodes Incorporated
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 400 mA
Ir - Reverse Current: 100 nA
Manufacturer: Diodes Incorporated
Max Surge Current: 9 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Peak Reverse Voltage: 250 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 50 ns
Series: BAV23
Subcategory: Diodes & Rectifiers
Type: Switching Diode
Vf - Forward Voltage: 1.25 V
Automotive No
Configuration Dual Common Cathode
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Continuous Forward Current (A) 0.4
Maximum DC Reverse Voltage (V) 200
Maximum Diode Capacitance (pF) 5
Maximum Junction Ambient Thermal Resistance 357 C/W
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 350
Maximum RMS Reverse Voltage (V) 141
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 3
Peak Forward Voltage (V) 1.25 0.2A
Peak Non-Repetitive Surge Current (A) 9
Peak Reverse Current (uA) 0.1
Peak Reverse Recovery Time (ns) 50
Peak Reverse Repetitive Voltage (V) 250
Pin Count 3
PPAP No
Standard Package Name SOT-23
Supplier Package SOT-23
Supplier Temperature Grade Commercial
Type Small Signal Switching Diode
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов