BAV70T-7-F, Small Signal Switching Diodes 85V 150mW

Фото 1/2 BAV70T-7-F, Small Signal Switching Diodes 85V 150mW
Изображения служат только для ознакомления,
см. техническую документацию
80 руб.
от 10 шт.55 руб.
от 100 шт.22 руб.
от 1000 шт.14.53 руб.
1 шт. на сумму 80 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005058081
Артикул: BAV70T-7-F
Бренд: DIODES INC.

Описание

Unclassified
Rectifier Diode Small Signal Switching 85V 0.155A 4ns 3-Pin SOT-523 T/R

Технические параметры

Brand: Diodes Incorporated
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 155 mA
Ir - Reverse Current: 2 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 4 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package/Case: SOT-523-3
Peak Reverse Voltage: 85 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 4 ns
Series: BAV70
Subcategory: Diodes и Rectifiers
Type: Switching Diode
Vf - Forward Voltage: 1.25 V
Automotive No
Configuration Dual Common Cathode
ECCN (US) EAR99
EU RoHS Compliant
Maximum Continuous Forward Current (A) 0.155
Maximum DC Reverse Voltage (V) 85
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 150
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 3
Peak Forward Voltage (V) 1.25 0.15A
Peak Non-Repetitive Surge Current (A) 4
Peak Reverse Current (uA) 2 75V
Peak Reverse Recovery Time (ns) 4
Peak Reverse Repetitive Voltage (V) 85
Pin Count 3
PPAP No
Supplier Package SOT-523
Type Small Signal Switching Diode
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов