BAV99HDWQ-13, Small Signal Switching Diodes 100Vrrm 100Vrwm 200mA 250mW 71Vr

BAV99HDWQ-13, Small Signal Switching Diodes 100Vrrm 100Vrwm 200mA 250mW 71Vr
Изображения служат только для ознакомления,
см. техническую документацию
96 руб.
от 10 шт.60 руб.
от 100 шт.25 руб.
от 1000 шт.14.70 руб.
1 шт. на сумму 96 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005058090
Артикул: BAV99HDWQ-13
Бренд: DIODES INC.

Описание

Unclassified
BAV99DWQ Surface Mount Switching Diode Array
Diodes Incorporated BAV99DWQ Surface Mount Switching Diode Array is a small surface mount package with fast switching speed. These switching diode Arrays have two "BAV99" circuits in one package and low reverse recovery time for fast switching. The BAV99DWQ diode arrays are qualified to AEC-Q101 standard and PPAP (Production Part Approval Process) capable. The moisture sensitivity of these arrays is of level 1 as per J-STD-020 standard. The surface mount switching diode arrays are free from lead, halogen, and antimony. These arrays from Diodes Incorporated are available in the SOT363 package.

Технические параметры

Brand: Diodes Incorporated
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 10000
If - Forward Current: 200 mA
Ir - Reverse Current: 500 nA
Manufacturer: Diodes Incorporated
Max Surge Current: 4 A
Maximum Diode Capacitance: 1.5 pF
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-363-6
Pd - Power Dissipation: 250 mW
Peak Reverse Voltage: 100 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Qualification: AEC-Q101
Recovery Time: 4 ns
Series: BAV99
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.25 V
Average Forward Current 200мА
Forward Surge Current
Forward Voltage Max 1.25В
Repetitive Peak Reverse Voltage 100В
Reverse Recovery Time 4нс
Квалификация AEC-Q101
Количество Выводов 6вывод(-ов)
Линейка Продукции BAV99
Максимальная Рабочая Температура 150 C
Стиль Корпуса Диода SOT-363
Тип Монтажа Диода SMD(Поверхностный Монтаж)
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов