BZT52C4V7-13-F, Zener Diodes 500mW VF 0.9V SOD-123 Zener
![Фото 1/4 BZT52C4V7-13-F, Zener Diodes 500mW VF 0.9V SOD-123 Zener](https://static.chipdip.ru/lib/527/DOC006527949.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167964.jpg)
![](https://static.chipdip.ru/lib/539/DOC021539225.jpg)
![](https://static.chipdip.ru/lib/911/DOC012911716.jpg)
40 руб.
от 10 шт. —
28 руб.
от 100 шт. —
13 руб.
от 1000 шт. —
8.19 руб.
1 шт.
на сумму 40 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
500mW Zener Diodes Surface Mount case: SOD-123
Технические параметры
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Ir - Maximum Reverse Leakage Current: | 3 uA |
Ir - Reverse Current: | 3 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123-2 |
Pd - Power Dissipation: | 500 mW |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Series: | BZT52C2V0-BZT52C51 |
Subcategory: | Diodes & Rectifiers |
Test Current: | 5 mA |
Vf - Forward Voltage: | 900 mV |
Voltage Temperature Coefficient: | 0.2 mV/C |
Voltage Tolerance: | 6.38% |
Vz - Zener Voltage: | 4.7 V |
Zener Current: | 3 uA |
Zz - Zener Impedance: | 80 Ohms |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 4.7 |
Zener Voltage Tolerance | 6.38% |
Maximum Power Dissipation (mW) | 500 |
Maximum Forward Voltage (V) | 0.9 |
Test Current (mA) | 5 |
Maximum Reverse Leakage Current (uA) | 3 |
Maximum Zener Impedance (Ohm) | 80 |
Maximum Power Dissipation @ 25C (mW) | 370 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Commercial |
Typical Voltage Temperature Coefficient | -1.65mV/°C |
Packaging | Tape and Reel |
Product Weight (g) | 0.01 |
Automotive | No |
Standard Package Name | SOD |
Pin Count | 2 |
Supplier Package | SOD-123 |
Military | No |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Length | 2.65 |
Package Width | 1.55 |
PCB changed | 2 |
Lead Shape | Gull-wing |
Brand | Diodes Incorporated |
Factory Pack Quantity | 10000 |
Ir - Reverse Current | 3 uA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Package / Case | SOD-123-2 |
Pd - Power Dissipation | 500 mW |
Product Category | Zener Diodes |
Product Type | Zener Diodes |
Series | BZT52C2V0-BZT52C51 |
Subcategory | Diodes и Rectifiers |
Test Current | 5 mA |
Vf - Forward Voltage | 900 mV |
Voltage Temperature Coefficient | -1.75 mV/C |
Voltage Tolerance | 6.38% |
Vz - Zener Voltage | 4.7 V |
Zener Current | 3 uA |
Zz - Zener Impedance | 80 Ohms |
Diode Configuration | Single |
Maximum Power Dissipation | 500 mW |
Maximum Reverse Leakage Current | 3µA |
Maximum Zener Impedance | 80Ω |
Mounting Type | Surface Mount |
Nominal Zener Voltage | 4.7V |
Number of Elements per Chip | 1 |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 411 КБ
Datasheet
pdf, 387 КБ
Datasheet
pdf, 386 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 408 КБ
ПАРАМЕТРЫ ОТЕЧЕСТВЕННЫХ СТАБИЛИТРОНОВ
pdf, 354 КБ
Цветовая маркировка стабилитронов и стабисторов
pdf, 389 КБ
Дополнительная информация
Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов