BZT52C7V5-7-F, Zener Diodes 500mW 7.5V Zener AEC-Q101 Qualified

Фото 1/5 BZT52C7V5-7-F, Zener Diodes 500mW 7.5V Zener AEC-Q101 Qualified
Изображения служат только для ознакомления,
см. техническую документацию
58 руб.
от 10 шт.37 руб.
от 100 шт.17 руб.
от 1000 шт.10.31 руб.
1 шт. на сумму 58 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005058308
Артикул: BZT52C7V5-7-F
Бренд: DIODES INC.

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Описание Диод: стабилитрон, 0,37Вт, 7,5В, SMD, бобина, лента, SOD123 Характеристики
Категория Диод
Тип стабилитрон
Монтаж SMD
Напряжение стабилизации, В 7.5
Мощность, Вт 0.5
Корпус SOD123

Технические параметры

Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 1 uA
Ir - Reverse Current: 1 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOD-123-2
Pd - Power Dissipation: 500 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Series: BZT52C2V0-BZT52C51
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Test Current: 5 mA
Voltage Temperature Coefficient: 5.3 mV/C
Voltage Tolerance: 6.04%
Vz - Zener Voltage: 7.5 V
Zener Current: 1 uA
Zz - Zener Impedance: 15 Ohms
Base Product Number BZT52C7V5 ->
Current - Reverse Leakage @ Vr 1ВµA @ 5V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 15 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOD-123
Power - Max 500mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOD-123
Tolerance В±6%
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Voltage - Zener (Nom) (Vz) 7.5V
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Forward Voltage (V) 0.9
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 500
Maximum Power Dissipation @ 25C (mW) 370
Maximum Reverse Leakage Current (uA) 1
Maximum Zener Impedance (Ohm) 15
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Nominal Zener Voltage (V) 7.5
Packaging Tape and Reel
Part Status Active
PCB changed 2
Pin Count 2
PPAP No
Standard Package Name SOD
Supplier Package SOD-123
Supplier Temperature Grade Commercial
Test Current (mA) 5
Type Voltage Regulator
Typical Voltage Temperature Coefficient 3.9mV/C
Zener Voltage Tolerance 6.04%
Diode Configuration Single
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 500 mW
Maximum Reverse Leakage Current 1µA
Maximum Zener Impedance 15Ω
Minimum Operating Temperature -65 °C
Nominal Zener Voltage 7.5V
Number of Elements per Chip 1
Package Type SOD-123
Test Current 5mA
Zener Type General Purpose
Zener Voltage Vz Typ 7.5V; Power Dissipation Pd
Вес, г 0.05

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов